2SA1213-Y-TP | ||
---|---|---|
DigiKey Part Number | 353-2SA1213-Y-TPTR-ND - Tape & Reel (TR) 353-2SA1213-Y-TPCT-ND - Cut Tape (CT) 353-2SA1213-Y-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SA1213-Y-TP | |
Description | TRANS PNP 50V 2A SOT89 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52200 | ¥152.20 |
500 | ¥1.40954 | ¥704.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95852 | ¥958.52 |
2,000 | ¥0.88238 | ¥1,764.76 |
5,000 | ¥0.84573 | ¥4,228.65 |
10,000 | ¥0.76115 | ¥7,611.50 |
25,000 | ¥0.74988 | ¥18,747.00 |
50,000 | ¥0.70477 | ¥35,238.50 |
100,000 | ¥0.69779 | ¥69,779.00 |