Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD33KA5FP-E2

DigiKey Part Number
BD33KA5FP-E2TR-ND - Tape & Reel (TR)
BD33KA5FP-E2CT-ND - Cut Tape (CT)
BD33KA5FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33KA5FP-E2
Description
IC REG LINEAR 3.3V 500MA TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD33KA5FP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
550 µA
Part Status
Active
PSRR
50dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-252
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7361-33D-13Diodes Incorporated1,53431-AP7361-33D-13CT-ND¥4.22000Similar
In-Stock: 2,028
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥7.61600¥76.16
25¥6.89360¥172.34
100¥6.09810¥609.81
250¥5.71904¥1,429.76
500¥5.49028¥2,745.14
1,000¥5.39006¥5,390.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.14705¥10,294.10
4,000¥5.01951¥20,078.04
6,000¥4.95565¥29,733.90
10,000¥4.88487¥48,848.70
14,000¥4.84354¥67,809.56
Manufacturers Standard Package