2SC2873-Y(TE12L,ZC | |
---|---|
DigiKey Part Number | 264-2SC2873-Y(TE12LZCTR-ND - Tape & Reel (TR) 264-2SC2873-Y(TE12L,ZCCT-ND - Cut Tape (CT) 264-2SC2873-Y(TE12L,ZCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2873-Y(TE12L,ZC |
Description | PB-F POWER TRANSISTOR PW-MINI MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.96610 | ¥196.61 |
500 | ¥1.53514 | ¥767.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.24782 | ¥1,247.82 |
2,000 | ¥1.11545 | ¥2,230.90 |
5,000 | ¥1.05874 | ¥5,293.70 |
10,000 | ¥0.98312 | ¥9,831.20 |
25,000 | ¥0.96460 | ¥24,115.00 |