1N5361B-TP | ||
---|---|---|
DigiKey Part Number | 1N5361BTPMSTR-ND - Tape & Reel (TR) 1N5361BTPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5361B-TP | |
Description | DIODE ZENER 27V 5W DO15 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 27 V 5 W ±5% Through Hole DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52530 | ¥152.53 |
500 | ¥1.41200 | ¥706.00 |
1,000 | ¥0.96017 | ¥960.17 |
2,000 | ¥0.88394 | ¥1,767.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88394 | ¥3,535.76 |
8,000 | ¥0.84722 | ¥6,777.76 |
12,000 | ¥0.76250 | ¥9,150.00 |
28,000 | ¥0.75120 | ¥21,033.60 |
100,000 | ¥0.69903 | ¥69,903.00 |