1N5344B_R2_00001 | ||
---|---|---|
DigiKey Part Number | 3757-1N5344B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5344B_R2_00001CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5344B_R2_00001 | |
Description | SILICON ZENER DIODE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 8.2 V 5 W ±5% Through Hole DO-201AE | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201AE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.56040 | ¥356.04 |
500 | ¥2.97506 | ¥1,487.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.53202 | ¥3,165.03 |
2,500 | ¥2.25508 | ¥5,637.70 |
6,250 | ¥2.13639 | ¥13,352.44 |
12,500 | ¥1.97813 | ¥24,726.62 |
31,250 | ¥1.95855 | ¥61,204.69 |