6A05-TP | ||
---|---|---|
DigiKey Part Number | 6A05-TPMSTR-ND - Tape & Reel (TR) 6A05-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 6A05-TP | |
Description | DIODE GEN PURP 50V 6A R-6 | |
Customer Reference | ||
Detailed Description | Diode 50 V 6A Through Hole R-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15200 | ¥31.52 |
100 | ¥2.19270 | ¥219.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.71182 | ¥855.91 |
1,000 | ¥1.39132 | ¥1,391.32 |
2,500 | ¥1.24378 | ¥3,109.45 |
5,000 | ¥1.18054 | ¥5,902.70 |
12,500 | ¥1.09621 | ¥13,702.62 |
25,000 | ¥1.07091 | ¥26,772.75 |
50,000 | ¥1.04361 | ¥52,180.50 |