1N4148XHE3-TP | |
---|---|
DigiKey Part Number | 353-1N4148XHE3-TPTR-ND - Tape & Reel (TR) 353-1N4148XHE3-TPCT-ND - Cut Tape (CT) 353-1N4148XHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148XHE3-TP |
Description | DIODE GEN PURP 100V 150MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45644 | ¥228.22 |
1,000 | ¥0.31713 | ¥317.13 |
2,000 | ¥0.27485 | ¥549.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.25496 | ¥2,039.68 |
16,000 | ¥0.21143 | ¥3,382.88 |
24,000 | ¥0.20770 | ¥4,984.80 |
56,000 | ¥0.18656 | ¥10,447.36 |
200,000 | ¥0.16168 | ¥32,336.00 |