4860P-35G | ||
---|---|---|
DigiKey Part Number | 4860P-35G-ND | |
Manufacturer | ||
Manufacturer Product Number | 4860P-35G | |
Description | LEADED NO CLEAN SOLDER PASTE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 1.23 oz (35g), 10cc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Leaded | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.17000 | ¥334.17 |
5 | ¥306.35200 | ¥1,531.76 |
10 | ¥264.57400 | ¥2,645.74 |
25 | ¥236.72200 | ¥5,918.05 |
50 | ¥222.79600 | ¥11,139.80 |
100 | ¥208.87190 | ¥20,887.19 |