4902P-25G | |
---|---|
DigiKey Part Number | 473-1270-ND |
Manufacturer | |
Manufacturer Product Number | 4902P-25G |
Description | LEAD FREE LOW TEMPERATURE SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Bi57Sn42Ag1 (57/42/1) Syringe, 0.88 oz (25g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | - | |
Melting Point | 281°F (138°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Syringe, 0.88 oz (25g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.18000 | ¥253.18 |
5 | ¥248.04600 | ¥1,240.23 |
10 | ¥227.37100 | ¥2,273.71 |
25 | ¥186.03520 | ¥4,650.88 |
50 | ¥175.69880 | ¥8,784.94 |
100 | ¥165.36320 | ¥16,536.32 |
500 | ¥144.69270 | ¥72,346.35 |