AD8337BCPZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-AD8337BCPZ-REELTR-ND - Tape & Reel (TR) 505-AD8337BCPZ-REELCT-ND - Cut Tape (CT) 505-AD8337BCPZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8337BCPZ-REEL | |
Description | IC VGAIN AMP 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8337BCPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.34900 | ¥403.49 |
25 | ¥38.47560 | ¥961.89 |
100 | ¥33.40710 | ¥3,340.71 |
250 | ¥33.04264 | ¥8,260.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥33.04262 | ¥165,213.10 |