426-NS-10FT | ||
---|---|---|
DigiKey Part Number | 473-426-NS-10FT-ND | |
Manufacturer | ||
Manufacturer Product Number | 426-NS-10FT | |
Description | SUPERWICK - #4 BLUE, STATIC FREE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free ESD Safe Blue 0.100" (2.54mm) 10' (3.048m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Non Activated (R), Lead Free | |
ESD Protection | ESD Safe | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 10' (3.048m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.36000 | ¥84.36 |
5 | ¥80.34600 | ¥401.73 |
10 | ¥78.33900 | ¥783.39 |
30 | ¥74.32700 | ¥2,229.81 |
50 | ¥68.29840 | ¥3,414.92 |
100 | ¥60.26390 | ¥6,026.39 |
500 | ¥52.22874 | ¥26,114.37 |