Flux Remover - Lead Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQNTRM

DigiKey Part Number
CQNTRM-ND
Manufacturer
Manufacturer Product Number
CQNTRM
Description
FLUX REMOVER (NON-FLAMMABLE) IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux Remover - Lead Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Flux Remover - Lead Free
Manufacturer
Chip Quik Inc.
Form
Pen, 0.34 oz (9.64g)
Series
Shelf Life
24 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.28000¥69.28
Manufacturers Standard Package