130B12D21200-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B12D21200-E

DigiKey Part Number
1849-130B12D21200-E-ND
Manufacturer
Manufacturer Product Number
130B12D21200-E
Description
WALL OUTLET, JUNCTION BOX, ZINC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Panel Mount
Orientation
45° Angle
Termination
IDC
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Zinc Die Cast
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.62000¥318.62
10¥270.83300¥2,708.33
30¥250.63333¥7,519.00
50¥241.76580¥12,088.29
100¥230.23740¥23,023.74
250¥215.84140¥53,960.35
Manufacturers Standard Package