
11067441203031 | |
|---|---|
DigiKey Part Number | 1849-11067441203031-ND |
Manufacturer | |
Manufacturer Product Number | 11067441203031 |
Description | TERK-E08, 230 V AC / 24 V AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Module | |
Style | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥672.40000 | ¥672.40 |










