cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110270

DigiKey Part Number
1849-110270-ND
Manufacturer
Manufacturer Product Number
110270
Description
ASD-C18 (MEASURING AND MONITORIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Protection Relay Overvoltage, Phase Loss, Phase Sequence, Undervoltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Overvoltage, Phase Loss, Phase Sequence, Undervoltage
Voltage - Supply
230VAC
Trip Range
230 ~ 400VAC
Delay Time
0.1 ~ 9.9 Sec
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-5°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,645.41000¥1,645.41
Manufacturers Standard Package