MC3632 | ||
---|---|---|
DigiKey Part Number | 3502-MC3632TR-ND - Tape & Reel (TR) 3502-MC3632CT-ND - Cut Tape (CT) 3502-MC3632DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC3632 | |
Description | 3-AXIS ACCELEROMETER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 12-LGA (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 8 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Features | Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥11.81300 | ¥118.13 |
25 | ¥9.45080 | ¥236.27 |
100 | ¥8.66410 | ¥866.41 |
500 | ¥7.28612 | ¥3,643.06 |
1,000 | ¥6.49844 | ¥6,498.44 |
5,000 | ¥5.90764 | ¥29,538.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.51381 | ¥55,138.10 |