MS8038H24B1+6-FHR-2EM | ||
---|---|---|
DigiKey Part Number | 1570-1902-ND | |
Manufacturer | ||
Manufacturer Product Number | MS8038H24B1+6-FHR-2EM | |
Description | FAN AXIAL 80X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 120.5 CFM (3.37m³/min) | |
Static Pressure | 1.550 in H2O (385.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 77.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 1.07A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.69000 | ¥251.69 |
10 | ¥229.89600 | ¥2,298.96 |
25 | ¥221.16760 | ¥5,529.19 |
50 | ¥206.61880 | ¥10,330.94 |
100 | ¥190.61300 | ¥19,061.30 |
250 | ¥187.70292 | ¥46,925.73 |