



MC8038H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1118-ND |
Manufacturer | |
Manufacturer Product Number | MC8038H24B-FSR |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 48.2dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.330A |
Air Flow 69.9 CFM (1.96m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.82000 | ¥148.82 |
| 10 | ¥122.31700 | ¥1,223.17 |
| 25 | ¥112.22760 | ¥2,805.69 |
| 80 | ¥107.38225 | ¥8,590.58 |











