



AFB0824GHE | |
|---|---|
DigiKey Part Number | 603-1943-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824GHE |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824GHE Models |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 15.6 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.344 lb (156.04 g) |
Width 38.00mm | Current Rating (Amps) 0.650A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 1.006 in H2O (250.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.13000 | ¥190.13 |
| 10 | ¥153.19100 | ¥1,531.91 |
| 25 | ¥139.53240 | ¥3,488.31 |
| 90 | ¥122.03144 | ¥10,982.83 |
| 180 | ¥118.57322 | ¥21,343.18 |











