OD8038-24HBVXE10A | |
---|---|
DigiKey Part Number | 1053-OD8038-24HBVXE10A-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-24HBVXE10A |
Description | Thermal Products |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 105.0 CFM (2.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.3dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.44000 | ¥209.44 |
10 | ¥191.26200 | ¥1,912.62 |
25 | ¥183.99800 | ¥4,599.95 |
50 | ¥171.89220 | ¥8,594.61 |
100 | ¥158.57670 | ¥15,857.67 |
250 | ¥156.15572 | ¥39,038.93 |
500 | ¥154.94528 | ¥77,472.64 |