
MS8038H24B-FHR-2EM | |
|---|---|
DigiKey Part Number | 1570-1901-ND |
Manufacturer | |
Manufacturer Product Number | MS8038H24B-FHR-2EM |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 77.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.391 lb (177.35 g) |
Width 38.00mm | Current Rating (Amps) 1.07A |
Air Flow 120.5 CFM (3.37m³/min) | Material - Frame Plastic |
Static Pressure 1.550 in H2O (385.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.03000 | ¥244.03 |
| 10 | ¥199.79400 | ¥1,997.94 |
| 25 | ¥183.12120 | ¥4,578.03 |
| 64 | ¥167.02578 | ¥10,689.65 |
| 128 | ¥155.94547 | ¥19,961.02 |
| 256 | ¥153.00648 | ¥39,169.66 |










