
MR8032H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1369-ND |
Manufacturer | |
Manufacturer Product Number | MR8032H24B-FSR |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 73.0 CFM (2.04m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.6dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.32 lb (145.15 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.05000 | ¥139.05 |
| 10 | ¥114.36300 | ¥1,143.63 |
| 25 | ¥104.94440 | ¥2,623.61 |
| 50 | ¥98.13760 | ¥4,906.88 |
| 100 | ¥91.66950 | ¥9,166.95 |
| 300 | ¥86.18960 | ¥25,856.88 |










