07190-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07190-36

DigiKey Part Number
1570-1426-ND
Manufacturer
Manufacturer Product Number
07190-36
Description
FAN CORD 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 36.0" (914.4mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 90°, Right Angle
2nd Connector
Open Wires
Length
36.0" (914.4mm)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.34000¥22.34
10¥18.72300¥187.23
25¥17.27880¥431.97
50¥16.21180¥810.59
100¥15.17770¥1,517.77
250¥13.88004¥3,470.01
500¥12.96050¥6,480.25
1,000¥12.69425¥12,694.25
Manufacturers Standard Package