07145-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07145-50

DigiKey Part Number
1570-1435-ND
Manufacturer
Manufacturer Product Number
07145-50
Description
FAN CORD 50"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 50.0" (1.27m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
Open Wires
Length
50.0" (1.27m)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.88000¥33.88
10¥28.28700¥282.87
25¥26.06440¥651.61
50¥24.43380¥1,221.69
100¥22.86070¥2,286.07
250¥20.89536¥5,223.84
500¥19.61838¥9,809.19
Manufacturers Standard Package