RSD-100C-12 | ||
---|---|---|
DigiKey Part Number | 1866-4167-ND | |
Manufacturer | ||
Manufacturer Product Number | RSD-100C-12 | |
Description | DC/DC CONVERTER 12V 101W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.4A 62.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RSD-100C-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 62.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥645.27000 | ¥645.27 |
5 | ¥640.24200 | ¥3,201.21 |
10 | ¥635.20900 | ¥6,352.09 |
25 | ¥615.03880 | ¥15,375.97 |