A22NZ-T-B | ||
---|---|---|
DigiKey Part Number | Z5523-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-T-B | |
Description | CONFIG SWITCH LAMP SOCKET 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Lamp Socket 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A22N, M22N, A30N Datasheet |
China Compulsory Certificate | 2003010303070635 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥41.01300 | ¥410.13 |
100 | ¥39.34880 | ¥3,934.88 |
1,000 | ¥32.14398 | ¥32,143.98 |
Attribute | Description |
---|---|
Other Names | A22NZ-T-B-ND Z5523 A22NZTB |
Standard Package | 1 |