ALEV100-BN | ||
---|---|---|
DigiKey Part Number | 2040-ALEV100-BN-ND | |
Manufacturer | ||
Manufacturer Product Number | ALEV100-BN | |
Description | ALEV100 SERIES 100A DC CONTACTOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.10000 | ¥478.10 |
50 | ¥433.41800 | ¥21,670.90 |
100 | ¥393.20420 | ¥39,320.42 |
250 | ¥357.45920 | ¥89,364.80 |