RPS-400-27-SF | ||
---|---|---|
DigiKey Part Number | 1866-4059-ND | |
Manufacturer | ||
Manufacturer Product Number | RPS-400-27-SF | |
Description | AC/DC CONVERTER 27V 251W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥800.59000 | ¥800.59 |
5 | ¥775.95200 | ¥3,879.76 |
10 | ¥751.31900 | ¥7,513.19 |
25 | ¥726.68600 | ¥18,167.15 |