251W (402W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥680.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 9.3 A | 251W (402W Forced Air) | ITE (Commercial) | 3 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | |||
96 In Stock | 1 : ¥778.74000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 9.3 A | 251W (402W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
26 In Stock | 1 : ¥889.24000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 9.3 A | 251W (402W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 2.62" H (129.8mm x 86.1mm x 66.5mm) | CB, CE, cURus, TUV | |||
5 In Stock | 1 : ¥673.08000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 9.3 A | 251W (402W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥808.46000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 9.3 A | 251W (402W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV |