TS-1500-148A | ||
---|---|---|
DigiKey Part Number | 1866-4939-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-1500-148A | |
Description | INVERTER 48VDC 1.5KW 2 OUTLET | |
Customer Reference | ||
Detailed Description | 48VDC Voltage Input 1.5 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TS-1500 Series Datasheet |
Environmental Information | |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | TS-1500 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,979.43000 | ¥3,979.43 |
5 | ¥3,789.92000 | ¥18,949.60 |
10 | ¥3,663.58900 | ¥36,635.89 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
APS2448UL | Tripp Lite | 0 | APS2448UL-ND | ¥11,919.76000 | Similar |
Attribute | Description |
---|---|
Other Names | 1866-4939 TS-1500-148A-ND |
Standard Package | 2 |