OWA-200E-36 | ||
---|---|---|
DigiKey Part Number | 1866-OWA-200E-36-ND | |
Manufacturer | ||
Manufacturer Product Number | OWA-200E-36 | |
Description | AC/DC DESKTOP ADAPTER 36V 200W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 36V 200 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 5.55A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | CEE 7/7 | |
Size / Dimension | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | |
Approval Agency | CB, CE, EAC, GS | |
Standard Number | 60335-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.03000 | ¥528.03 |
5 | ¥519.75000 | ¥2,598.75 |
10 | ¥494.99900 | ¥4,949.99 |
25 | ¥461.99920 | ¥11,549.98 |