HLP-60H-30 | |
---|---|
DigiKey Part Number | 1866-2692-ND |
Manufacturer | |
Manufacturer Product Number | HLP-60H-30 |
Description | LED DRIVER CC AC/DC 18-30V 2A |
Customer Reference | |
Detailed Description | 2A 18 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 30V | |
Current - Output (Max) | 2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Rectangular, 6 Position | |
Size / Dimension | 5.80" L x 2.09" W x 1.06" H (147.2mm x 53.0mm x 27.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.57000 | ¥294.57 |
10 | ¥266.17200 | ¥2,661.72 |
25 | ¥255.52400 | ¥6,388.10 |