HLP-80H-24 | |
---|---|
DigiKey Part Number | 1866-5230-ND |
Manufacturer | |
Manufacturer Product Number | HLP-80H-24 |
Description | LED DRVR CC AC/DC 14.4-24V 3.4A |
Customer Reference | |
Detailed Description | 3.4A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14.4 ~ 24V | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Rectangular, 6 Position | |
Size / Dimension | 6.57" L x 2.09" W x 1.16" H (167.0mm x 53.0mm x 29.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.44000 | ¥369.44 |
10 | ¥333.58400 | ¥3,335.84 |
25 | ¥320.15240 | ¥8,003.81 |