


HLG-60H-36A | |
|---|---|
DigiKey Part Number | 1866-2597-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-36A |
Description | LED DRVR CC/CV AC/DC 33-40V 1.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7A 33 ~ 40V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 33 ~ 40V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 61 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.43000 | ¥289.43 |
| 5 | ¥275.37200 | ¥1,376.86 |
| 10 | ¥262.96900 | ¥2,629.69 |
| 25 | ¥255.52600 | ¥6,388.15 |

