SMBJ45CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥1.56589
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥10.01000

Direct


Diodes Incorporated
In Stock: 50,328
Unit Price: ¥4.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,225
Unit Price: ¥2.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥98.19978
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥82.69455
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.65477
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥2.17073
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥1.50190
Datasheet

Similar


Bourns Inc.
In Stock: 12,757
Unit Price: ¥3.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 146
Unit Price: ¥2.81000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: ¥9.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,074
Unit Price: ¥2.98000
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SMBJ45CA-TP

DigiKey Part Number
SMBJ45CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ45CA-TPMSCT-ND - Cut Tape (CT)
SMBJ45CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45CA-TP
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.76200¥27.62
100¥1.75890¥175.89
500¥1.45874¥729.37
1,000¥1.23992¥1,239.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85903¥2,577.09
6,000¥0.81041¥4,862.46
9,000¥0.49617¥4,465.53
Manufacturers Standard Package