
SI3134KU6-TP | |
|---|---|
DigiKey Part Number | 353-SI3134KU6-TPTR-ND - Tape & Reel (TR) 353-SI3134KU6-TPCT-ND - Cut Tape (CT) 353-SI3134KU6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KU6-TP |
Description | MOSFET 2N-CH 20V 0.75A 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta) 420mW (Tj) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta) | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V | |
Power - Max | 420mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13870 | ¥113.87 |
| 500 | ¥0.84464 | ¥422.32 |
| 1,000 | ¥0.74954 | ¥749.54 |
| 2,000 | ¥0.66937 | ¥1,338.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58238 | ¥2,911.90 |
| 10,000 | ¥0.52856 | ¥5,285.60 |
| 15,000 | ¥0.50111 | ¥7,516.65 |
| 25,000 | ¥0.47027 | ¥11,756.75 |
| 35,000 | ¥0.45200 | ¥15,820.00 |
| 50,000 | ¥0.43424 | ¥21,712.00 |
| 125,000 | ¥0.39526 | ¥49,407.50 |






