Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



P4KE30A-TP | |
|---|---|
DigiKey Part Number | 353-P4KE30A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE30A-TP |
Description | TVS DIODE 25.6VWM 41.4VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58238 | ¥2,911.90 |
| 10,000 | ¥0.52856 | ¥5,285.60 |
| 15,000 | ¥0.50111 | ¥7,516.65 |
| 25,000 | ¥0.47027 | ¥11,756.75 |
| 35,000 | ¥0.45200 | ¥15,820.00 |
| 50,000 | ¥0.43424 | ¥21,712.00 |
| 125,000 | ¥0.39526 | ¥49,407.50 |







