Similar
Similar
Similar
Similar
Similar
Similar



1N4001 | |
|---|---|
DigiKey Part Number | 1N4001MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001-TP | MCC (Micro Commercial Components) | 9,427 | 1N4001-TPMSCT-ND | ¥1.82000 | Direct |
| D1G-T | Diodes Incorporated | 0 | D1G-T-ND | ¥0.50106 | Direct |
| 1N4001G | SMC Diode Solutions | 0 | 1N4001GSMC-ND | ¥0.23149 | Upgrade |
| 1N4001G | onsemi | 72,649 | 1N4001GOS-ND | ¥2.07000 | Upgrade |
| 1N4001-E3/53 | Vishay General Semiconductor - Diodes Division | 23,781 | 112-1N4001-E3/53CT-ND | ¥4.63000 | Similar |














