Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001RLG

DigiKey Part Number
1N4001RLGOSTR-ND - Tape & Reel (TR)
1N4001RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001RLG
Description
DIODE STANDARD 50V 1A AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4001RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4933-E3/54Vishay General Semiconductor - Diodes Division11,7791N4933-E3/54GICT-ND¥5.13000Similar
In-Stock: 28,562
Factory Stock: 55,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.32300¥13.23
100¥0.82040¥82.04
500¥0.60122¥300.61
1,000¥0.53027¥530.27
2,000¥0.47040¥940.80
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.37533¥1,876.65
10,000¥0.33804¥3,380.40
Manufacturers Standard Package