


1.5KE250CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE250CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE250CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA-TP |
Description | TVS DIODE 214VWM 344VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.86300 | ¥58.63 |
| 100 | ¥4.37450 | ¥437.45 |
| 500 | ¥3.57240 | ¥1,786.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥3.22509 | ¥3,870.11 |
| 2,400 | ¥3.07624 | ¥7,382.98 |
| 3,600 | ¥3.01470 | ¥10,852.92 |
| 6,000 | ¥2.73481 | ¥16,408.86 |
| 12,000 | ¥2.68861 | ¥32,263.32 |

