
ST16C550CJ44-F | |
|---|---|
DigiKey Part Number | 1016-1259-5-ND |
Manufacturer | |
Manufacturer Product Number | ST16C550CJ44-F |
Description | IC UART FIFO 16B SGL 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550CJ44-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.92000 | ¥54.92 |
| 10 | ¥42.17500 | ¥421.75 |
| 27 | ¥38.76852 | ¥1,046.75 |
| 108 | ¥35.35231 | ¥3,818.05 |
| 270 | ¥33.72393 | ¥9,105.46 |
| 513 | ¥32.80823 | ¥16,830.62 |
| 1,026 | ¥31.98852 | ¥32,820.22 |
| 2,511 | ¥31.14080 | ¥78,194.55 |







