SP7616ER-L/TR | ||
---|---|---|
DigiKey Part Number | SP7616ER-L/TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SP7616ER-L/TR | |
Description | IC LED DRVR LINEAR PWM 60MA 8DFN | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 60mA 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SP7616ER-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |