TPS75105DSKR | ||
---|---|---|
DigiKey Part Number | 296-39490-2-ND - Tape & Reel (TR) 296-39490-1-ND - Cut Tape (CT) 296-39490-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS75105DSKR | |
Description | IC LED DRVR LIN PWM 25MA 10SON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS75105DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS7510x |
Product Training Modules | LED Lighting Driver Solutions |
Manufacturer Product Page | TPS75105DSKR Specifications |
HTML Datasheet | TPS7510x |
EDA Models | TPS75105DSKR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.24300 | ¥82.43 |
25 | ¥7.82040 | ¥195.51 |
100 | ¥6.42550 | ¥642.55 |
250 | ¥6.00636 | ¥1,501.59 |
500 | ¥5.30786 | ¥2,653.93 |
1,000 | ¥4.91830 | ¥4,918.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.91830 | ¥14,754.90 |
Attribute | Description |
---|---|
Other Names | 296-39490-6 TPS75105DSKR-ND 296-39490-1 296-39490-2 |
Standard Package | 3,000 |