IS31LT3117-ZLS4 | ||
---|---|---|
DigiKey Part Number | IS31LT3117-ZLS4-ND | |
Manufacturer | ||
Manufacturer Product Number | IS31LT3117-ZLS4 | |
Description | IC LED DRV LIN PWM 16ETSSOP | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 350mA 16-eTSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 53V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 100kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |