TPS75100DSKR | ||
---|---|---|
DigiKey Part Number | 296-50161-2-ND - Tape & Reel (TR) 296-50161-1-ND - Cut Tape (CT) 296-50161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS75100DSKR | |
Description | IC LED DRVR LIN PWM 25MA 10SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS75100DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.44200 | $14.42 |
25 | $1.36880 | $34.22 |
100 | $1.12430 | $112.43 |
250 | $1.05100 | $262.75 |
500 | $0.92880 | $464.40 |
1,000 | $0.73326 | $733.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68438 | $2,053.14 |
6,000 | $0.65016 | $3,900.96 |
15,000 | $0.62572 | $9,385.80 |