A6261KLPTR-T | ||
---|---|---|
DigiKey Part Number | 620-1360-2-ND - Tape & Reel (TR) 620-1360-1-ND - Cut Tape (CT) 620-1360-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A6261KLPTR-T | |
Description | IC LED DRV LIN PWM 16ETSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA 16-eTSSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69800 | ¥166.98 |
25 | ¥15.75520 | ¥393.88 |
100 | ¥13.42230 | ¥1,342.23 |
250 | ¥12.60300 | ¥3,150.75 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.13717 | ¥9,137.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.50702 | ¥34,028.08 |
8,000 | ¥8.19194 | ¥65,535.52 |