SP485CN-L | ||
---|---|---|
DigiKey Part Number | 1016-1167-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SP485CN-L | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SP485CN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.82400 | ¥68.24 |
98 | ¥5.32061 | ¥521.42 |
294 | ¥4.97361 | ¥1,462.24 |
588 | ¥4.39529 | ¥2,584.43 |
1,078 | ¥3.46997 | ¥3,740.63 |
2,548 | ¥3.23864 | ¥8,252.05 |
5,096 | ¥3.07671 | ¥15,678.91 |