SP332ET-L | |
---|---|
DigiKey Part Number | 1016-1519-5-ND |
Manufacturer | |
Manufacturer Product Number | SP332ET-L |
Description | IC TRANSCEIVER FULL 4/4 28SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP332ET-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥76.97900 | ¥769.79 |
27 | ¥73.39444 | ¥1,981.65 |
108 | ¥63.72806 | ¥6,882.63 |
270 | ¥60.86411 | ¥16,433.31 |
513 | ¥55.49374 | ¥28,468.29 |
1,026 | ¥48.33329 | ¥49,589.96 |