SP3243EUCA-L/TR | ||
---|---|---|
DigiKey Part Number | 1016-1813-2-ND - Tape & Reel (TR) 1016-1813-1-ND - Cut Tape (CT) 1016-1813-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP3243EUCA-L/TR | |
Description | IC TRANSCEIVER FULL 3/5 28SSOP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SP3243EUCA-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥10.00560 | ¥250.14 |
100 | ¥8.21920 | ¥821.92 |
250 | ¥7.68328 | ¥1,920.82 |
500 | ¥6.78978 | ¥3,394.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.36043 | ¥8,040.65 |
3,000 | ¥5.00305 | ¥15,009.15 |
7,500 | ¥4.75291 | ¥35,646.82 |
10,500 | ¥4.57422 | ¥48,029.31 |