MAX98360AEVSYS#WLP | ||
---|---|---|
DigiKey Part Number | 505-MAX98360AEVSYS#WLP-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX98360AEVSYS#WLP | |
Description | EVAL BOARD FOR MAX98360A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX98360A - Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98360A | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,325.49000 | ¥1,325.49 |